Part Details for 2473050000 by Weidmüller Interface GmbH & Co. KG
Overview of 2473050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2473050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6813
|
Newark | Terminal Block, Wtb, 7Pos, 24-8Awg Rohs Compliant: Yes |Weidmuller 2473050000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$14.7800 | Buy Now |
DISTI #
281-2473050000-ND
|
DigiKey | LLFS 7.50/07/90V 5.0SN BK BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7026 | Buy Now |
DISTI #
2473050000
|
Avnet Americas | PCB Terminal Block Connector 7 Position 7.5mm Solder Right Angle Through Hole Box (Alt: 2473050000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2473050000
|
Mouser Electronics | Pluggable Terminal Blocks LLFS 7.50/07/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$8.4500 / $12.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5600 / $11.3300 | Buy Now |