Part Details for 2472LBM1820RFN011B by Fenghua (HK) Electronics Ltd
Overview of 2472LBM1820RFN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LBM1820RFN011B
2472LBM1820RFN011B CAD Models
2472LBM1820RFN011B Part Data Attributes
|
2472LBM1820RFN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LBM1820RFN011B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2472LBM1820RFN011B
This table gives cross-reference parts and alternative options found for 2472LBM1820RFN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LBM1820RFN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LBM1820RFN1110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 8472LBM1820RFN1110 |
1472LBM1820RFN511M | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 1472LBM1820RFN511M |
NRE-LW472M10V18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 2472LBM1820RFN011B vs NRE-LW472M10V18X20 |
2472LBM1820RFN711C | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 2472LBM1820RFN711C |
1472LBM1820RFN011B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 1472LBM1820RFN011B |
2472LBM1820RFN511B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 2472LBM1820RFN511B |
2472LBM1820RFN311B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 2472LBM1820RFN311B |
2472LBM1820RFN411C | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 2472LBM1820RFN411C |
2472LBM1820RFN911B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 2472LBM1820RFN911B |
1472LBM1820RFN7110 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LBM1820RFN011B vs 1472LBM1820RFN7110 |