Part Details for 2472LGM3040LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 2472LGM3040LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LGM3040LHN2110
2472LGM3040LHN2110 CAD Models
2472LGM3040LHN2110 Part Data Attributes
|
2472LGM3040LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LGM3040LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2472LGM3040LHN2110
This table gives cross-reference parts and alternative options found for 2472LGM3040LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LGM3040LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8472LGM3040LHN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF | 2472LGM3040LHN2110 vs 8472LGM3040LHN70 |
63VXG4700MEFCSN30X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | 2472LGM3040LHN2110 vs 63VXG4700MEFCSN30X40 |
8472LGM3040LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | 2472LGM3040LHN2110 vs 8472LGM3040LSN2110 |
LGY1J472MEUB40 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | 2472LGM3040LHN2110 vs LGY1J472MEUB40 |
SLP472M063E7P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 2472LGM3040LHN2110 vs SLP472M063E7P3A |
381LX472M063K042A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, | 2472LGM3040LHN2110 vs 381LX472M063K042A |
381LX472M063K042AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, | 2472LGM3040LHN2110 vs 381LX472M063K042AD |
ELG478M063AS4AA | KEMET Corporation | $4.0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | 2472LGM3040LHN2110 vs ELG478M063AS4AA |
B41252B8478M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | 2472LGM3040LHN2110 vs B41252B8478M067 |
1472LGM3040LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | 2472LGM3040LHN2110 vs 1472LGM3040LSN4110 |