Part Details for 2472LGM3030LKN5810 by Fenghua (HK) Electronics Ltd
Overview of 2472LGM3030LKN5810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LGM3030LKN5810
2472LGM3030LKN5810 CAD Models
2472LGM3030LKN5810 Part Data Attributes
|
2472LGM3030LKN5810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LGM3030LKN5810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2472LGM3030LKN5810
This table gives cross-reference parts and alternative options found for 2472LGM3030LKN5810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LGM3030LKN5810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH063M4700BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 2472LGM3030LKN5810 vs LH063M4700BPF43030 |
ELH478M063AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | 2472LGM3030LKN5810 vs ELH478M063AS2AV |
2472LGM3030LKN3850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 2472LGM3030LKN3850 |
8472LGM3030LKN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 8472LGM3030LKN28F0 |
8472LGM3030LKN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 8472LGM3030LKN38E0 |
8472LGM3030LKN7810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 8472LGM3030LKN7810 |
SLH478M063S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | 2472LGM3030LKN5810 vs SLH478M063S1A5S30K |
1472LGM3030LKN3810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 1472LGM3030LKN3810 |
ESMH630VSN472MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 2472LGM3030LKN5810 vs ESMH630VSN472MR30S |
1472LGM3030LKN9810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2472LGM3030LKN5810 vs 1472LGM3030LKN9810 |