Part Details for 2472LFM2240WPN085B by Fenghua (HK) Electronics Ltd
Overview of 2472LFM2240WPN085B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LFM2240WPN085B
2472LFM2240WPN085B CAD Models
2472LFM2240WPN085B Part Data Attributes
|
2472LFM2240WPN085B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LFM2240WPN085B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2472LFM2240WPN085B
This table gives cross-reference parts and alternative options found for 2472LFM2240WPN085B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LFM2240WPN085B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472LFM2240WPN0850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 2472LFM2240WPN0850 |
2472LFM2240WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 2472LFM2240WPN4810 |
1472LFM2240WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 1472LFM2240WPN38EB |
8472LFM2240WPN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 8472LFM2240WPN281M |
8472LFM2240WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 8472LFM2240WPN98FB |
8472LFM2240WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 8472LFM2240WPN285C |
1472LFM2240WPN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 1472LFM2240WPN4850 |
1472LFM2240WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 1472LFM2240WPN18FB |
ESMH500VSN472MP40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | 2472LFM2240WPN085B vs ESMH500VSN472MP40N |
2472LFM2240WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LFM2240WPN085B vs 2472LFM2240WPN3810 |