2472LEM1835WPN58FP
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,

Overview of 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Automotive Robotics and Drones

CAD Models for 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd

2472LEM1835WPN58FP
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2740 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2472LEM1835WPN58FP
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for 2472LEM1835WPN58FP

This table gives cross-reference parts and alternative options found for 2472LEM1835WPN58FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LEM1835WPN58FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1472LEM1835WPN981M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 1472LEM1835WPN981M
8472LEM1835WPN08F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN08F0
1472LEM1835WPN585M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 1472LEM1835WPN585M
8472LEM1835WPN385B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN385B
8472LEM1835WP01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WP01A
8472LEM1835WPN081B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN081B
2472LEM1835WPN181M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 2472LEM1835WPN181M
8472LEM1835WPN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN1J
8472LEM1835WPN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN4D
8472LEM1835WPN38E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LEM1835WPN58FP vs 8472LEM1835WPN38E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2472LEM1835WPN58FP would you like to use for your alert(s)?
  • Please alert me when 2472LEM1835WPN58FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2472LEM1835WPN58FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2472LEM1835WPN58FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2472LEM1835WPN58FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2472LEM1835WPN58FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2472LEM1835WPN58FP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: