2472LBM1625LLN281P
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,

Overview of 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd

2472LBM1625LLN281P
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1650 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2472LBM1625LLN281P
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for 2472LBM1625LLN281P

This table gives cross-reference parts and alternative options found for 2472LBM1625LLN281P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LBM1625LLN281P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8472LBM1625LLN08E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 8472LBM1625LLN08E0
1472LBM1625LLN38FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 1472LBM1625LLN38FM
2472LBM1625LLN985C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 2472LBM1625LLN985C
1472LBM1625LLN48EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 1472LBM1625LLN48EM
1472LBM1625LLN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 1472LBM1625LLN78E0
ELLA100ETD472ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Chemi-Con 2472LBM1625LLN281P vs ELLA100ETD472ML25D
NRSA472M10V16X25TRF1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp 2472LBM1625LLN281P vs NRSA472M10V16X25TRF1
2472LBM1625LLN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 2472LBM1625LLN0810
8472LBM1625LL07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 8472LBM1625LL07D
8472LBM1625LLN785C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 2472LBM1625LLN281P vs 8472LBM1625LLN785C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2472LBM1625LLN281P would you like to use for your alert(s)?
  • Please alert me when 2472LBM1625LLN281P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2472LBM1625LLN281P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2472LBM1625LLN281P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2472LBM1625LLN281P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2472LBM1625LLN281P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2472LBM1625LLN281P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: