Part Details for 2471LBMAA11WPN185A by Fenghua (HK) Electronics Ltd
Overview of 2471LBMAA11WPN185A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2471LBMAA11WPN185A
2471LBMAA11WPN185A CAD Models
2471LBMAA11WPN185A Part Data Attributes
|
2471LBMAA11WPN185A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2471LBMAA11WPN185A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2471LBMAA11WPN185A
This table gives cross-reference parts and alternative options found for 2471LBMAA11WPN185A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2471LBMAA11WPN185A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1A471MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2471LBMAA11WPN185A vs UVR1A471MED |
1471LBMAA11WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 1471LBMAA11WPN185J |
8471LBMAA11WP04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 8471LBMAA11WP04E |
1471LBMAA11WPN281F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 1471LBMAA11WPN281F |
1471LBMAA11WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 1471LBMAA11WPN98FB |
10YK470MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 2471LBMAA11WPN185A vs 10YK470MEFCFA6.3X11 |
8471LBMAA11WPN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 8471LBMAA11WPN48EC |
2471LBMAA11WPN78FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 2471LBMAA11WPN185A vs 2471LBMAA11WPN78FA |
UVR1A471MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 2471LBMAA11WPN185A vs UVR1A471MED1AA |
ESMG100ETE471MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 2471LBMAA11WPN185A vs ESMG100ETE471MF11S |