Part Details for 2470MDMAB25RTN511M by Fenghua (HK) Electronics Ltd
Overview of 2470MDMAB25RTN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2470MDMAB25RTN511M
2470MDMAB25RTN511M CAD Models
2470MDMAB25RTN511M Part Data Attributes
|
2470MDMAB25RTN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2470MDMAB25RTN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 380 mA |
Alternate Parts for 2470MDMAB25RTN511M
This table gives cross-reference parts and alternative options found for 2470MDMAB25RTN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470MDMAB25RTN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDMAB25RYN211B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 8470MDMAB25RYN211B |
8470MDMAB25RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 8470MDMAB25RTN50 |
8470MDMAB25RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 8470MDMAB25RT070 |
2470MDMAB25RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 2470MDMAB25RXN911B |
1470MDMAB25RTN2110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 1470MDMAB25RTN2110 |
250BXA47MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 2470MDMAB25RTN511M vs 250BXA47MRX12.5X25 |
1470MDMAB25RAN211M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 1470MDMAB25RAN211M |
8470MDMAB25RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 8470MDMAB25RX04M |
2470MDMAB25RAN311P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 2470MDMAB25RAN311P |
1470MDMAB25RAN9110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MDMAB25RTN511M vs 1470MDMAB25RAN9110 |