Part Details for 2470MCMAB20RFN111B by Fenghua (HK) Electronics Ltd
Overview of 2470MCMAB20RFN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2470MCMAB20RFN111B
2470MCMAB20RFN111B CAD Models
2470MCMAB20RFN111B Part Data Attributes
|
2470MCMAB20RFN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2470MCMAB20RFN111B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2470MCMAB20RFN111B
This table gives cross-reference parts and alternative options found for 2470MCMAB20RFN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470MCMAB20RFN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MCMAB20RAN911C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 8470MCMAB20RAN911C |
UPB2D470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 2470MCMAB20RFN111B vs UPB2D470MHD1AA |
1470MCMAB20RYN311C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 1470MCMAB20RYN311C |
8470MCMAB20RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 8470MCMAB20RXN711B |
8470MCMAB20RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 8470MCMAB20RX01J |
1470MCMAB20RFN011B | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 1470MCMAB20RFN011B |
NRB-XS470M200V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 2470MCMAB20RFN111B vs NRB-XS470M200V12.5X20TBNF |
2470MCMAB20RFN2110 | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 2470MCMAB20RFN2110 |
B43081A2476M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | 2470MCMAB20RFN111B vs B43081A2476M002 |
1470MCMAB20RFN511B | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2470MCMAB20RFN111B vs 1470MCMAB20RFN511B |