Part Details for 2470LAM0407SSN311J by Fenghua (HK) Electronics Ltd
Overview of 2470LAM0407SSN311J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2470LAM0407SSN311J
2470LAM0407SSN311J CAD Models
2470LAM0407SSN311J Part Data Attributes
|
2470LAM0407SSN311J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2470LAM0407SSN311J
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2470LAM0407SSN311J
This table gives cross-reference parts and alternative options found for 2470LAM0407SSN311J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2470LAM0407SSN311J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESS476M6R3AB2JA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | 2470LAM0407SSN311J vs ESS476M6R3AB2JA |
1470LAM0407SSN311A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | 2470LAM0407SSN311J vs 1470LAM0407SSN311A |
6.3ML47MEFC4X7 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2470LAM0407SSN311J vs 6.3ML47MEFC4X7 |
8470LAM0407SSN7P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | 2470LAM0407SSN311J vs 8470LAM0407SSN7P |
2470LAM0407SSN011F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | 2470LAM0407SSN311J vs 2470LAM0407SSN011F |
8470LAM0407SSN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | 2470LAM0407SSN311J vs 8470LAM0407SSN4P |
1470LAM0407SSN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | 2470LAM0407SSN311J vs 1470LAM0407SSN711M |
8470LAM0407SSN711B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | 2470LAM0407SSN311J vs 8470LAM0407SSN711B |
1470LAM0407SSN711J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,6.3VDC,20% -TOL,20% +TOL | 2470LAM0407SSN311J vs 1470LAM0407SSN711J |
SK470M6R3B070 | Capxon International Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | 2470LAM0407SSN311J vs SK470M6R3B070 |