Part Details for 247004000 by Curtis Industries
Overview of 247004000 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 247004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block - 4 Pole - 8 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
125 In Stock |
|
$2.0000 / $4.1600 | Buy Now |
|
Master Electronics | Terminal Block - 4 Pole - 8 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
125 In Stock |
|
$2.0000 / $4.1600 | Buy Now |