Part Details for 2470-004 by Tusonix
Overview of 2470-004 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2470-004
2470-004 CAD Models
2470-004 Part Data Attributes
|
2470-004
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2470-004
Tusonix
Single Phase EMI Filter, 277V
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
Additional Feature | C-TYPE FILTER | |
Filter Type | SINGLE PHASE EMI FILTER | |
High Pot | 1550 V | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 277 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |