Part Details for 246U by Specialty Product Technologies
Overview of 246U by Specialty Product Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-46ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 46 Position ,2.00mm (0.079in) Pitch. | |
98424-G52-46ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 46 Position ,2.00mm (0.079in) Pitch. | |
10131937-246ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 46 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 246U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66974850
|
Verical | 246U Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 1 |
|
$3,632.7460 / $3,744.2340 | Buy Now |