Part Details for 246NQ200-1 by SMC Diode Solutions
Overview of 246NQ200-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 246NQ200-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-246NQ200-1-ND
|
DigiKey | DIODE SCHOTTKY 200V PRM1-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$28.8611 / $36.9000 | Buy Now |
DISTI #
246NQ200-1-SMC
|
TME | Module: diode, single diode, 200V, If: 240A, PRM1-1, Ifsm: 3.95kA Min Qty: 1 | 0 |
|
$26.4000 / $38.5000 | RFQ |