Part Details for 246ABAP-300-120VAC by Struthers-Dunn
Overview of 246ABAP-300-120VAC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 246ABAP-300-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Time Delay Relay 120VAC 10A SPST-NO/SPST-NC/DPDT(66.8x36.7x111)mm Plug-In |
6 In Stock |
|
$224.1000 / $477.9700 | Buy Now |
DISTI #
51621753
|
Verical | Time Delay Relay 120VAC 10A SPST-NO/SPST-NC/DPDT(66.8x36.7x111)mm Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 5 |
|
$291.3300 / $621.3610 | Buy Now |
|
Master Electronics | Time Delay Relay 120VAC 10A SPST-NO/SPST-NC/DPDT(66.8x36.7x111)mm Plug-In |
6 In Stock |
|
$224.1000 / $477.9700 | Buy Now |