Part Details for 2469 by Keystone Electronics Corp
Overview of 2469 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2469-AL | Coilcraft Inc | SMPS Transformer, 4W | |
FA2469-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2469-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1098
|
Newark | Battery Holder, 2Aaa, Wire Leads, Battery Sizes Accepted:Aaa, No. Of Batteries:2, Product Range:-, Accessory Type:Battery Holder, Body Material:Polypropylene, Contact Plating:Nickel Plated Contacts, For Use With:Aaa Batteries Rohs Compliant: Yes |Keystone 2469 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$0.7750 / $1.3200 | Buy Now |
DISTI #
36-2469-ND
|
DigiKey | BATT HOLDER AAA 2 CELL 6" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1194 In Stock |
|
$0.6404 / $1.2700 | Buy Now |
DISTI #
534-2469
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 2AAA HOLDER W/6" LEADS RoHS: Compliant | 3973 |
|
$0.5900 / $1.2500 | Buy Now |
DISTI #
70182751
|
RS | Battery Holder, THM, 2 Cell, Cell Size AAA, Wire Leads 26AWG Red/Black, Plastic | Keystone Electronics 2469 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 448 |
|
$1.0900 / $1.3000 | Buy Now |
|
Future Electronics | Dual AAA Cell 6 inch Wire Leads Plastic Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
DISTI #
77578223
|
Verical | Battery Holder 2 Cells AAA Size Polypropylene RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 278 |
|
$1.1722 / $1.2783 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 6 |
|
$2.1000 / $2.8000 | Buy Now | |
DISTI #
KEYS2469
|
TME | Holder, AAA,R3, Batt.no: 2, on panel, leads 150mm Min Qty: 1 | 226 |
|
$0.9800 / $1.3400 | Buy Now |
DISTI #
000000000000033134
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 2AAA HOLDER W/6 LEADS Min Qty: 500 | 0 |
|
$0.6051 / $1.0300 | Buy Now |