Part Details for 24678175 by Crouzet
Overview of 24678175 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24678175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6839
|
Newark | Black 2-Position Rotary Switch, Long Lever, For Use With 22Mm Manual Valves Rohs Compliant: Yes |Crouzet 24678175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
24678175-ND
|
DigiKey | 2POS BLK SH LVR DET-22MM ACTUATO Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$15.5800 | Buy Now |
DISTI #
874-24678175
|
Mouser Electronics | Switch Actuators 2POS BLK SH LVR 22mm ACTUATOR RoHS: Compliant | 2 |
|
$14.9600 | Buy Now |
DISTI #
70159219
|
RS | Actuator, Black, 2 Position, Long Lever, Detented, 22mm Diameter, Metal | Crouzet 24678175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Actuator RoHS: Compliant |
24 In Stock |
|
$9.9500 / $13.5400 | Buy Now |
DISTI #
65155643
|
Verical | Switch Access Round Actuator Rotary Switch Min Qty: 4 Package Multiple: 1 Date Code: 2202 | Americas - 23 |
|
$15.7092 / $16.4121 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Actuator RoHS: Compliant |
24 In Stock |
|
$9.9500 / $13.5400 | Buy Now |
|
Neutron USA | Switch Actuator, 2POS BLK SH LVR 22mm ACTUATOR | 26 |
|
$50.4600 | Buy Now |
Part Details for 24678175
24678175 CAD Models
24678175 Part Data Attributes
|
24678175
Crouzet
Buy Now
|
Compare Parts:
24678175
Crouzet
|
Samacsys Manufacturer | Crouzet |