Part Details for 2467030000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9851
|
Newark | Power Supply, Ac-Dc, 48V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2467030000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.3600 / $449.3800 | Buy Now |
DISTI #
281-5331-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$365.8476 / $385.1000 | Buy Now |
DISTI #
2467030000
|
Avnet Americas | - Bulk (Alt: 2467030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467030000
|
Mouser Electronics | DIN Rail Power Supplies PRO TOP1 480W 48V 10A | 4 |
|
$378.2200 / $384.9600 | Buy Now |
|
Onlinecomponents.com | 25 Factory Stock |
|
$367.6700 / $389.1500 | Buy Now | |
DISTI #
PROTOP1-480W48V10A
|
TME | Power supply: switched-mode, for DIN rail, 480W, 48VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$352.8200 | RFQ |
|
Master Electronics | 25 Factory Stock |
|
$367.6700 / $389.1500 | Buy Now |