Part Details for 2466L SL001 by Alpha Wire
Overview of 2466L SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-824-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions | |
77313-124-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions | |
77313-424-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions |
Price & Stock for 2466L SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0679
|
Newark | Ae C&c Lszh /1000 Ft |Alpha Wire 2466L SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$672.3300 / $770.4800 | Buy Now |
DISTI #
3937-2466LSL001-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,372.7300 | Buy Now |
DISTI #
2466LSL001-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
5 In Stock |
|
$610.0000 | Buy Now |
DISTI #
602-2466L-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor Pair, Shielded 1000ft Spool Slate RoHS: Compliant | 4 |
|
$609.9900 / $610.0000 | Buy Now |
DISTI #
70138102
|
RS | Multiconductor Cable,22AWG,2C,300V, Indv Foil Shield, LSZH | Alpha Wire 2466L SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$756.5000 / $796.2900 | RFQ |
Part Details for 2466L SL001
2466L SL001 CAD Models
2466L SL001 Part Data Attributes
|
2466L SL001
Alpha Wire
Buy Now
|
Compare Parts:
2466L SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |