Part Details for 2465 by Adafruit Industries
Overview of 2465 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0120
|
Newark | Powerboost 1000 Lipo Charger 5V 1A Boost, Accessory Type:Powerboost 1000 Charger, For Use With:-, Product Range:- Rohs Compliant: Yes |Adafruit 2465 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$20.7500 | Buy Now |
DISTI #
1528-1349-ND
|
DigiKey | BOARD PWRBOOST1000 5V LIPO USB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
132 In Stock |
|
$19.9500 | Buy Now |
DISTI #
485-2465
|
Mouser Electronics | Power Management IC Development Tools Rechargeable 5V Lipo USB Boost RoHS: Compliant | 188 |
|
$19.9500 | Buy Now |
DISTI #
70929165
|
RS | PowerBoost 1000 Charger - Rechargeable 5V Lipo USB Boost @ 1A - 1000C | Adafruit Industries 2465 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9500 | RFQ |