Part Details for 2463-000-X7R0-101P by CTS Corporation
Overview of 2463-000-X7R0-101P by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
101P014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 2463-000-X7R0-101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463-000-X7R0-101P
|
Avnet Americas | Cap Feed Through 100pF 400V 0% to 100% 125°C - Bulk (Alt: 2463-000-X7R0-101P) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2463-000-X7R0-101P
|
Avnet Americas | TUBULAR FEED-THRU CAPACITOR - Bulk (Alt: 2463-000-X7R0-101P) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2463-000-X7R0-101P
2463-000-X7R0-101P CAD Models
2463-000-X7R0-101P Part Data Attributes
|
2463-000-X7R0-101P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2463-000-X7R0-101P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 2.39 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.94 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |