Part Details for 2461-001-X7V0-152P by CTS Corporation
Overview of 2461-001-X7V0-152P by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 2461-001-X7V0-152P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2461-001-X7V0-152P
|
Avnet Americas | TUBULAR FEED-THRU CAPACITOR - Bulk (Alt: 2461-001-X7V0-152P) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2461-001-X7V0-152P
|
Avnet Americas | TUBULAR FEED-THRU CAPACITOR - Bulk (Alt: 2461-001-X7V0-152P) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 2461-001-X7V0-152P
2461-001-X7V0-152P CAD Models
2461-001-X7V0-152P Part Data Attributes
|
2461-001-X7V0-152P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2461-001-X7V0-152P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 4.19 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.19 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |