-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2461-001-X7V0-102P
|
Avnet Americas | TUBULAR FEED-THRU CAPACITOR - Bulk (Alt: 2461-001-X7V0-102P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6528 | Buy Now |
|
Onlinecomponents.com | Tubular Feed-thru Capacitor RoHS: Compliant |
500 In Stock |
|
$2.1900 / $9.1000 | Buy Now |
DISTI #
68778212
|
Verical | Shoulder Feed-Thru Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 500 |
|
$9.2560 / $11.8300 | Buy Now |
DISTI #
2461-001-X7V0-102PLF
|
Avnet Abacus | (Alt: 2461-001-X7V0-102PLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Tubular Feed-thru Capacitor RoHS: Compliant |
500 In Stock |
|
$2.1900 / $9.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2461-001-X7V0-102PLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2461-001-X7V0-102PLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 4.19 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.19 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for 2461-001-X7V0-102PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2461-001-X7V0-102PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2425-003-X7U0-102P | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, MINIATURE PACKAGE-2 | 2461-001-X7V0-102PLF vs 2425-003-X7U0-102P |
2425-003-X7U0-102PLF | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT, MINIATURE PACKAGE-2 | 2461-001-X7V0-102PLF vs 2425-003-X7U0-102PLF |
2425-734-X7U0-102Z | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, | 2461-001-X7V0-102PLF vs 2425-734-X7U0-102Z |
2425-001-X5U0-102PLF | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2 | 2461-001-X7V0-102PLF vs 2425-001-X5U0-102PLF |
2461-000-X7V0-102P | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, | 2461-001-X7V0-102PLF vs 2461-000-X7V0-102P |