Part Details for 2461-001-X7V0-102AALF by CTS Corporation
Overview of 2461-001-X7V0-102AALF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 2461-001-X7V0-102AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2461-001-X7V0-102A
|
Avnet Americas | Capacitor Feed Through 1000pF 100V X7V - Bulk (Alt: 2461-001-X7V0-102A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6528 | Buy Now |
DISTI #
774-61001X7V0102AALF
|
Mouser Electronics | EMI Feedthrough Filters 1000PF 100V RoHS: Compliant | 146 |
|
$6.6600 / $8.5300 | Buy Now |
|
Onlinecomponents.com | Capacitor Feed Through 1000pF 100V X7V RoHS: Compliant | 0 |
|
$6.5400 / $13.6200 | Buy Now |
Part Details for 2461-001-X7V0-102AALF
2461-001-X7V0-102AALF CAD Models
2461-001-X7V0-102AALF Part Data Attributes
|
2461-001-X7V0-102AALF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2461-001-X7V0-102AALF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 4.19 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.19 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER |
Alternate Parts for 2461-001-X7V0-102AALF
This table gives cross-reference parts and alternative options found for 2461-001-X7V0-102AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2461-001-X7V0-102AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2425-003-X7U0-102P | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, MINIATURE PACKAGE-2 | 2461-001-X7V0-102AALF vs 2425-003-X7U0-102P |
2425-003-X7U0-102PLF | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT, MINIATURE PACKAGE-2 | 2461-001-X7V0-102AALF vs 2425-003-X7U0-102PLF |
2425-734-X7U0-102Z | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, | 2461-001-X7V0-102AALF vs 2425-734-X7U0-102Z |
2425-001-X5U0-102PLF | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2 | 2461-001-X7V0-102AALF vs 2425-001-X5U0-102PLF |
2461-000-X7V0-102P | CTS Corporation | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, | 2461-001-X7V0-102AALF vs 2461-000-X7V0-102P |