Part Details for 2460C-SL005 by Alpha Wire
Results Overview of 2460C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2460CDBVR | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 6-SOT-23 0 to 70 | |
TLV2460CDBVT | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 6-SOT-23 0 to 70 | |
TLV2460CP | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-PDIP 0 to 70 |
Price & Stock for 2460C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.42mm 300VAC - Slate - 30.48m (100ft)/S... more RoHS: Compliant | 2 Factory Stock |
|
$115.1500 / $139.7400 | Buy Now |
DISTI #
2460C-SL005
|
TME | Wire, Alpha Essential C&C, 2x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$56.0000 / $72.0000 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape Polypropylene 2 Conductors 22AWG 3.42mm 300VAC - Slate - 30.48m (100ft)/S... more RoHS: Compliant | 2 Factory Stock |
|
$115.1500 / $139.7400 | Buy Now |