Part Details for 246014PC by Quantum Storage Systems
Overview of 246014PC by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 246014PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9451
|
Newark | Shelf Platform Rack, 1Shelf, Rack Type:Shelf Platform Rack, Height:14", Width:24", Length:60", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage 246014PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$250.2400 | Buy Now |