Part Details for 2460 by Adafruit Industries
Overview of 2460 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6207
|
Newark | Passive Gps Antenna Ufl - 9Mm X 9Mm -2Dbi Gain |Adafruit 2460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-1981-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH CAB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-2460
|
Mouser Electronics | Adafruit Accessories Passive GPS Antenna uFL - 9mm x 9mm -2dBi gain RoHS: Compliant | 69 |
|
$4.9500 | Buy Now |
DISTI #
70929161
|
RS | Passive GPS Antenna uFL - 9mm x 9mm -2dBi gain | Adafruit Industries 2460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 2460
2460 CAD Models
2460 Part Data Attributes:
|
2460
Adafruit Industries
Buy Now
|
Compare Parts:
2460
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |