Part Details for 245HC1400K2CM6 by Illinois Capacitor Inc
Overview of 245HC1400K2CM6 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245HC1400K2CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1450
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 245HC1400K2CM6 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7700 / $118.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 | 0 |
|
$115.6700 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 150KVAR - 2.4uF ±10% - 400VAC - +45°C | 0 |
|
$107.6900 / $225.5500 | Buy Now |