Part Details for 2459840000 by Weidmüller Interface GmbH & Co. KG
Overview of 2459840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2459840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2459840000-ND
|
DigiKey | BLF 3.50/02/180LR SN BK BX Min Qty: 132 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3883 | Buy Now |
DISTI #
2459840000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 2 Position 3.5mm Push-In Straight Cable Mount 17.5A Box (Alt: 2459840000) Min Qty: 132 Package Multiple: 132 | 0 |
|
$1.5700 / $1.8086 | Buy Now |
DISTI #
470-2459840000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/02/180LR SN BK BX | 0 |
|
$1.5800 / $3.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.4700 | Buy Now |