Part Details for 2459300000 by Weidmüller Interface GmbH & Co. KG
Overview of 2459300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2459300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6445
|
Newark | Blf 3.50/04/180 Sn Bk Bx |Weidmuller 2459300000 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.6600 | Buy Now |
DISTI #
281-2459300000-ND
|
DigiKey | BLF 3.50/04/180 SN BK BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
124 In Stock |
|
$3.7470 / $4.7100 | Buy Now |
DISTI #
2459300000
|
Avnet Americas | Conn Pluggable Terminal PL 4 POS 3.5mm Screw ST 17.5A Box - Bulk (Alt: 2459300000) Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$2.0762 | Buy Now |
DISTI #
470-2459300000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/04/180 SN BK BX | 0 |
|
$3.4000 / $4.0600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.2100 / $3.2700 | Buy Now |
DISTI #
2459300000
|
Avnet Abacus | Conn Pluggable Terminal PL 4 POS 3.5mm Screw ST 17.5A Box (Alt: 2459300000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |