-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7475
|
Newark | Board To Board/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 245846030000829+ RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7270 / $0.7920 | Buy Now |
DISTI #
478-245846030000829+CT-ND
|
DigiKey | RECPT - 0.4MM PITCH - 30 POS 3.0 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$0.8157 / $1.4900 | Buy Now |
DISTI #
346-245846030000829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.4mm Pitch 30 pos 3.0mm Height RoHS: Compliant | 12 |
|
$0.8150 / $1.4900 | Buy Now |
|
Future Electronics | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8000 / $0.8400 | Buy Now |
|
Future Electronics | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
DISTI #
24-5846-030-000-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.4MM REC 30P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
245846030000829+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
245846030000829+
Kyocera AVX Components
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |