Part Details for 245807012002829+ by KYOCERA Corporation
Results Overview of 245807012002829+ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
245807012002829+ Information
245807012002829+ by KYOCERA Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 245807012002829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245807012002829+
|
Avnet Asia | Conn Stacking RCP 12POS 0.4mm Solder ST SMD T/R (Alt: 245807012002829+) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days |
15000 |
|
$0.0988 / $0.1105 | Buy Now |
Part Details for 245807012002829+
245807012002829+ CAD Models
245807012002829+ Part Data Attributes
|
245807012002829+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
245807012002829+
KYOCERA Corporation
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |