Part Details for 245804070030829+ by KYOCERA Corporation
Overview of 245804070030829+ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 245804070030829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245804070030829+
|
Avnet Americas | Connector Stacking Receptacle 70 Position 0.4mm Solder Surface Mount T/R - Tape and Reel (Alt: 245804070030829+) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9846 | Buy Now |
Part Details for 245804070030829+
245804070030829+ CAD Models
245804070030829+ Part Data Attributes
|
245804070030829+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
245804070030829+
KYOCERA Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Connector Type | BOARD STACKING CONNECTOR |