Part Details for 245804024000829+ by Kyocera AVX Components
Overview of 245804024000829+ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245804024000829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245804024000829+CT-ND
|
DigiKey | RECPT - 0.4MM PITCH - 24 POS - 0 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
956 In Stock |
|
$0.3571 / $0.8000 | Buy Now |
DISTI #
245804024000829+
|
Avnet Americas | Conn Stacking Receptacle 24 POS 0.9mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: 245804024000829+) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4837 | Buy Now |
DISTI #
581-245804024000829
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24 POS B-TO-B RECE RoHS: Compliant | 4837 |
|
$0.3570 / $0.7800 | Buy Now |
|
Future Electronics | 24 Position 0.4mm Pitch Receptacle SMT Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.3600 / $0.3750 | Buy Now |
DISTI #
24-5804-024-000-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.4MM REC 24P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4490 / $0.4670 | Buy Now |
DISTI #
245804024000829+
|
Avnet Abacus | Conn Stacking Receptacle 24 POS 0.9mm Stack Height 0.4mm Solder ST SMD T/R (Alt: 245804024000829+) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RECPT - 0.4MM PITCH - 24 POS - 0 | 956 |
|
$0.1010 / $0.1796 | Buy Now |