Part Details for 245801024003829+ by Kyocera AVX Components
Overview of 245801024003829+ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 245801024003829+
245801024003829+ CAD Models
245801024003829+ Part Data Attributes
|
245801024003829+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
245801024003829+
Kyocera AVX Components
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 245801024003829+
This table gives cross-reference parts and alternative options found for 245801024003829+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 245801024003829+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050DSX-024170G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 245801024003829+ vs K050DSX-024170G-T |
10031089-006LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 245801024003829+ vs 10031089-006LF |
BSSH-112-D-04-T-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 245801024003829+ vs BSSH-112-D-04-T-LF |
M402F2-2405 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Harwin | 245801024003829+ vs M402F2-2405 |
CPB0324-0150F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SMK Corporation | 245801024003829+ vs CPB0324-0150F |
915858-9158-024-025-061 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Kyocera AVX Components | 245801024003829+ vs 915858-9158-024-025-061 |
746281-5 | 24 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE's AMP | 245801024003829+ vs 746281-5 |
AXK5F24545P | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 245801024003829+ vs AXK5F24545P |
ESQT-112-02-S-D-377 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 245801024003829+ vs ESQT-112-02-S-D-377 |
BSSH-112-D-12-G-LT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 245801024003829+ vs BSSH-112-D-12-G-LT-LF |