Part Details for 245656040010829+T by Kyocera AVX Components
Overview of 245656040010829+T by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245656040010829+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245656040010829+TCT-ND
|
DigiKey | 5656 SERIES, FLOXY, 0.5MM PITCH, Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$3.5000 / $8.2000 | Buy Now |
DISTI #
581-245656040010829T
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch 40Pin 18mmHt Recpt AEC-Q200 RoHS: Compliant | 307 |
|
$4.8800 / $7.5600 | Buy Now |