Part Details for 24563493 (ALTERNATE: 487725) by nVent Schroff
Overview of 24563493 (ALTERNATE: 487725) by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24563493 (ALTERNATE: 487725)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461606
|
RS | EuropacPRO Subrack, 6U, 84hp, 295mm Depth | nVent SCHROFF 24563493 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$110.9400 / $116.9200 | RFQ |