Part Details for 24563432 by nVent Schroff
Overview of 24563432 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24563432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1214-ND
|
DigiKey | SUBRACK FOR 19" 6U 84HP 235MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
14 In Stock |
|
$114.2880 / $139.2600 | Buy Now |
DISTI #
70067580
|
RS | EuropacPRO Subrack, 6U, 84hp, 235mm Depth | nVent SCHROFF 24563432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.7700 / $140.4300 | RFQ |
|
Onlinecomponents.com | Kit, Flexible, unshielded, for backplane mounting RoHS: Compliant |
4 On Order |
|
$111.5000 | Buy Now |
DISTI #
24563432
|
Avnet Abacus | Subrack IP20 11kg Aluminum 6U (Alt: 24563432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Kit, Flexible, unshielded, for backplane mounting RoHS: Compliant |
4 On Order |
|
$111.5000 | Buy Now |