There are no models available for this part yet.
Overview of 24563145 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 24563145 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-1202-ND
|
DigiKey | SUBRACK KIT ALUM 16.339X16.8 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$304.3600 | Buy Now | |
DISTI #
71376704
|
RS | Subrack, X-SUBR PRO F 3U 84HP 415D KD | nVent SCHROFF 24563145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$307.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.5000 | Buy Now | ||
DISTI #
24563145
|
Avnet Abacus | (Alt: 24563145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |