Part Details for 24563133 by nVent Schroff
Overview of 24563133 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24563133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1195-ND
|
DigiKey | SUBRACK FOR 19" 3U 84HP 295MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$81.5900 / $104.0400 | Buy Now |
DISTI #
70067574
|
RS | EuropacPRO SubRack, 3U, 84hp, 295mm Depth | nVent SCHROFF 24563133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9000 / $99.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6000 | Buy Now |
DISTI #
24563133
|
Avnet Abacus | Subrack IP20 11kg Aluminum 3U (Alt: 24563133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |