Part Details for 24563132 by nVent Schroff
Overview of 24563132 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24563132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1194-ND
|
DigiKey | SUBRACK FOR 19" 3U 84HP 235MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
81 In Stock |
|
$82.3645 / $95.0400 | Buy Now |
DISTI #
70067573
|
RS | EuropacPRO Subrack, 3U, 84hp, 235mm Depth | nVent SCHROFF 24563132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$80.7800 / $95.0400 | Buy Now |
|
Onlinecomponents.com | Kit, Flexible, Unshielded For Backplane Mounting RoHS: Compliant |
3 In Stock |
|
$76.5000 | Buy Now |
DISTI #
54969196
|
Verical | Aluminum Rack Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 2 |
|
$95.9849 | Buy Now |
DISTI #
24563132
|
Avnet Abacus | Subrack IP20 11kg Aluminum 3U (Alt: 24563132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Kit, Flexible, Unshielded For Backplane Mounting RoHS: Compliant |
3 In Stock |
|
$76.5000 | Buy Now |