Part Details for 245612050114833 by KYOCERA Crystal Device Corporation
Overview of 245612050114833 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 245612050114833
245612050114833 CAD Models
245612050114833 Part Data Attributes
|
245612050114833
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
245612050114833
KYOCERA Crystal Device Corporation
CONNECTOR, 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |