Part Details for 24560078 by nVent Schroff
Overview of 24560078 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24560078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294075
|
RS | Subrack Cover Plate, for Bolting to Side Panel, 84 HP, 175 mm, EuropacPRO | nVent SCHROFF 24560078 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 28 |
|
$44.3800 / $57.6400 | Buy Now |
|
Onlinecomponents.com | COVER PLATE, 84HP, STAINLESS STEEL, Accessory Type: Cover Plate, For Use With: Sub |
8 In Stock |
|
$37.9000 | Buy Now |
DISTI #
24560078
|
Avnet Abacus | Cover Plate for Screw Fixing onto Side Panel (Alt: 24560078) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COVER PLATE, 84HP, STAINLESS STEEL, Accessory Type: Cover Plate, For Use With: Sub |
8 In Stock |
|
$37.9000 | Buy Now |