Part Details for 2455RP-91000432 by Honeywell Sensing and Control
Overview of 2455RP-91000432 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RP-91000432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6795-ND
|
DigiKey | THERMOSTAT 30DEG C CYLINDER QC Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
298 In Stock |
|
$16.8000 / $25.1500 | Buy Now |
DISTI #
785-2455RP-91000432
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$16.8000 | Order Now |
|
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000432, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 30 °C [86 °F], Close Temperature 20 °C [68 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 4 °C [7.2 °F] RoHS: Compliant | 0 |
|
$16.6800 / $34.9400 | Buy Now |
DISTI #
000000000003428946
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$18.3200 / $18.8200 | Buy Now |
|
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000432, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 30 °C [86 °F], Close Temperature 20 °C [68 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 4 °C [7.2 °F] RoHS: Compliant | 0 |
|
$16.6800 / $34.9400 | Buy Now |