2455RM-90980499
Honeywell Sensing and Control
Description: MANUAL RESET THERMOSTAT

Overview of 2455RM-90980499 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2455RM-90980499 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90980499, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 145 °C [293 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A RoHS: Compliant 344 In Stock
  • 0 $0
$0 Buy Now
DISTI # 000000000003428896
Sager Thermostats COMMERCIAL THERMAL 0
Buy Now

CAD Models for 2455RM-90980499 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2455RM-90980499 by Honeywell Sensing and Control

2455RM-90980499
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. 2455RM-90980499
    Honeywell Sensing and Control
    MANUAL RESET THERMOSTAT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2455RM-90980499 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2455RM-90980499 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 2455RM-90980499 would you like to use for your alert(s)?
  • Please alert me when 2455RM-90980499 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2455RM-90980499 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2455RM-90980499 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2455RM-90980499 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2455RM-90980499.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2455RM-90980499 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: