Part Details for 2455RC350950242 by Honeywell Sensing and Control
Overview of 2455RC350950242 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RC350950242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2455RC350950242-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9000 | Buy Now |
DISTI #
785-2455RC350950242
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL | 0 |
|
$30.0800 / $31.1200 | Order Now |
|
Onlinecomponents.com | Honeywell Ceramic One Shot Thermostats, 2455RC Series, 2455RC350950242, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 181.11 °C [358 °F], Close Temperature "One Shot", Open Tolerance 7.22 °C [13 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$25.7600 / $53.9500 | Buy Now |
DISTI #
000000000003428763
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 50 | 0 |
|
$36.3100 | Buy Now |
|
Master Electronics | Honeywell Ceramic One Shot Thermostats, 2455RC Series, 2455RC350950242, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 181.11 °C [358 °F], Close Temperature "One Shot", Open Tolerance 7.22 °C [13 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$25.7600 / $53.9500 | Buy Now |