Part Details for 2455RC 80821003 by Honeywell Sensing and Control
Results Overview of 2455RC 80821003 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2455RC 80821003 Information
2455RC 80821003 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 2455RC 80821003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4890
|
Newark | Commercial Thermostat |Honeywell 2455RC 80821003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 | Buy Now |
DISTI #
480-5940-ND
|
DigiKey | THERMOSTAT 232DEG C SPST-NC CYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
343 In Stock |
|
$13.1760 / $17.1800 | Buy Now |
DISTI #
785-2455RC-80821003
|
Mouser Electronics | Thermostats Open on Rise,15A/10A Automatic Reset | 213 |
|
$13.1800 / $17.1800 | Buy Now |
DISTI #
2455RC 80821003
|
TTI | Thermostats Open on Rise,15A/10A Automatic Reset Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$12.1600 / $13.6900 | Buy Now |
DISTI #
000000000001672278
|
Sager | Thermostats Open on Rise,15A/10A Automatic Reset Min Qty: 1 | 0 |
|
$14.4200 / $16.4700 | Buy Now |