Part Details for 2455R--01000076 by Honeywell Sensing and Control
Overview of 2455R--01000076 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--01000076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3808
|
Newark | Thermostat Switch, No/Nc, 15A, Flange Rohs Compliant: Yes |Honeywell 2455R-01000076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$23.3800 / $31.8000 | Buy Now |
DISTI #
88W2061
|
Newark | Commercial Thermostat |Honeywell 2455R-01000076 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 | Buy Now |
DISTI #
2455R--01000076-ND
|
DigiKey | THERMOSTAT CYLINDER W/ FLANGE QC Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7215 | Buy Now |
DISTI #
785-2455R-01000076
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$15.6400 / $16.2200 | Order Now |
|
Onlinecomponents.com | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--01000076, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 90 °C [194 °F], Close Temperature 75 °C [167 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] RoHS: Compliant | 0 |
|
$16.1900 / $33.9000 | Buy Now |
DISTI #
BT-L-090/H
|
TME | Sensor: thermostat, NC, Topen: 90°C, Tclos: 75°C, 10A, 240VAC, ±3°C Min Qty: 1 | 428 |
|
$7.6200 / $10.6200 | Buy Now |
|
Powell Electronics | COMMERCIAL THERMAL Min Qty: 1 | 29 |
|
$34.9000 / $58.6500 | Buy Now |
|
Master Electronics | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--01000076, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 90 °C [194 °F], Close Temperature 75 °C [167 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] RoHS: Compliant | 0 |
|
$16.1900 / $33.9000 | Buy Now |