Part Details for 2455R--00820686 by Honeywell Sensing and Control
Overview of 2455R--00820686 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455R--00820686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8628
|
Newark | Commercial Thermal |Honeywell 2455R-00820686 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 | Buy Now |
DISTI #
2266-2455R--00820686-ND
|
DigiKey | THERMOSTAT CYLINDER W/ FLANGE QC Min Qty: 4 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$19.3400 / $20.9000 | Buy Now |
DISTI #
480-2455R--00820686-ND
|
DigiKey | THERMOSTAT CYLINDER W/ FLANGE QC Min Qty: 4 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8840 | Buy Now |
DISTI #
785-2455R-00820686
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL | 182 |
|
$16.8800 / $29.0200 | Buy Now |
|
Onlinecomponents.com | Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820686, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 15 °C [59 °F], Close Temperature 5 °C [41 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 4 °C [7.2 °F] RoHS: Compliant |
100 Partner Stock |
|
$0 | Buy Now |
DISTI #
2455R00820686-0
|
TME | Sensor: thermostat | 100 |
|
Buy Now | |
DISTI #
000000000003427870
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$18.6700 / $19.1700 | Buy Now |
|
Neutron USA | Thermostat, COMMERCIAL THERMAL, Open on Rise, 15A 120V, 7.2A 277V | 50 |
|
$34.9900 | Buy Now |